Z62000Z2310Z11 TDK

Z62000Z2310Z11

Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples

Manufacturer:

Mfr Part:
Z62000Z2310Z11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesG
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Package / CaseSIOV
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Clamping Voltage580 V
Diameter14 mm
Peak Surge Current6 kA
Surge Energy Rating70 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors
Part # AliasesZ62000Z2310Z 11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?