Reference Only
Z62000Z2910Z01Z05
Obsolete
Electronic Battery 1812 1.4V 100uAh 20uA BCT1812M101AG
Datasheet
Z62000Z2910Z01Z05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Electronic Battery | |
| Battery Size | 1812 (4430 metric) | |
| Output Voltage | 1.5 V | |
| Capacity | 100 uAh | |
| Termination Style | Screw | |
| Length | 4.4 mm | |
| Width | 3 mm | |
| Height | 1.1 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Product Type | Electronic Battery | |
| Series | B73180A | |
| Subcategory | Battery | |
| Type | Rechargeable Multilayer Ceramic Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507808200 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?