Reference Only
Z63000Z2910Z01Z062
Obsolete
Other Development Tools 15VDC 30W PiezoBrush Engineering Sample
Datasheet
Z63000Z2910Z01Z062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Development Tools | |
| Product | Handheld Devices | |
| Type | Piezo Brush | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 10 C | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 15 V | |
| Product Type | Other Development Tools | |
| Series | Z63000Z2910Z | |
| Subcategory | Development Tools | |
| Tradename | CeraPlas | |
| Part # Aliases | Z63000Z2910Z1Z62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?