Reference Only
Z63000Z2910Z01Z69
Obsolete
Other Development Tools CeraPlas Eval Kit v2 Engineering Sample
Datasheet
Z63000Z2910Z01Z69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Development Tools | |
| Product | Evaluation Kits | |
| Type | Test and Measurement | |
| Tool Is For Evaluation Of | CeraPlas | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 24 V | |
| Product Type | Other Development Tools | |
| Subcategory | Development Tools | |
| Tradename | CeraPlas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?