Reference Only
Z63000Z2910Z1Z6-MODULE
Audio IC Development Tools CeraPlas Component + the driver module
Datasheet
Z63000Z2910Z1Z6-MODULE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio IC Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | CeraPlas HF | |
| Operating Supply Voltage | 24 V | |
| Dimensions | 73.03 mm x 37.78 mm | |
| Product Type | Audio IC Development Tools | |
| Series | HF | |
| Subcategory | Development Tools | |
| Tradename | CeraPlas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?