Reference Only
Z63000Z2910Z1Z61
Obsolete
Audio IC Development Tools NEW VERSION 871-Z63000Z2910Z1Z69
Datasheet
Z63000Z2910Z1Z61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio IC Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | CeraPlas HF | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Dimensions | 73.03 mm x 37.78 mm | |
| Product Type | Audio IC Development Tools | |
| Series | HF | |
| Subcategory | Development Tools | |
| Tradename | CeraPlas | |
| Part # Aliases | Z63000Z2910Z1Z6-MODULE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?