Reference Only
ZAP-W
Pushbutton Switches .
Datasheet
ZAP-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Product | Power Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | (ON) - OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 15 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP65 | |
| Termination Style | Screw | |
| Cap Color | White | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | ZAPW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,74 € | 41,74 € | |
| 41,07 € | 410,70 € | |
| 40,30 € | 1.007,50 € | |
| 39,65 € | 1.982,50 € | |
| 39,35 € | 3.935,00 € | |
| 39,01 € | 9.752,50 € |
Need more?