Reference Only
ZC-Q2255-L4
Limit Switches LIMIT SWITCH.
Datasheet
ZC-Q2255-L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | ZC | |
| Subcategory | Switches | |
| Part # Aliases | ZCQ2255L4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 151,02 € | 151,02 € | |
| 127,74 € | 1.277,40 € | |
| 118,47 € | 2.961,75 € | |
| 111,91 € | 5.595,50 € |
Need more?