Reference Only
ZCAT4625-3430DT
Ferrite Clamp On Cores .
Datasheet
ZCAT4625-3430DT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Flat Ribbon | |
| Core Material | Ferrite | |
| Inside Length | 34 mm | |
| Outside Length | 45.5 mm | |
| Outside Width | 24.5 mm | |
| Outside Height | 13 mm | |
| Series | ZCAT | |
| Packaging | Bulk | |
| Subcategory | Ferrites | |
| Part # Aliases | ZCAT4625-3430DT - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 492,00 € | |
| 2,04 € | 2.448,00 € |
Need more?