Reference Only
ZCAT6819-5230D-BK
Ferrite Clamp On Cores Flat 68 Wire Black Cable Clamp Filter.
Datasheet
ZCAT6819-5230D-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Flat Ribbon | |
| Core Material | Ferrite | |
| Inside Length | 52.1 mm | |
| Outside Length | 67.5 mm | |
| Outside Width | 18.5 mm | |
| Outside Height | 17 mm | |
| Series | ZCAT | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Flat Cable | |
| Part # Aliases | ZCAT6819-5230D-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 438,40 € | |
| 2,65 € | 2.968,00 € |
Need more?