Reference Only
ZCI-2-16-Z
Not Recommended for New Designs
I/O Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | ZCI | |
| Packaging | Tray | |
| Accessory Type | Interposer | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Z-Ray | |
| Type | Z-RAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
49 Factory Stock
Can Ship: 10 Days
49 can ship in 10 Days
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?