Reference Only
ZCKD06
Switch Actuators LIMIT SWITCH
Datasheet
ZCKD06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Switch Actuators | |
| Series | ZCK | |
| Type | Head | |
| For Use With | ZCK Series | |
| Designed for | Limit Switches | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?