ZCM204FKE07-383RAA Vitrohm

ZCM204FKE07-383RAA

MELF Resistors

Manufacturer:

Mfr Part:
ZCM204FKE07-383RAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMELF Resistors
SeriesZCM
Resistance383 Ohms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Diameter1.4 mm
Length3.6 mm
Mounting StylePCB Mount
Product TypeMELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?