Reference Only
ZCP39
Limit Switches LIMIT SWITCH 240VAC 5A PLAST ZCP
Datasheet
ZCP39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Series | ZCP | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?