Reference Only
ZE-N21-2S
Limit Switches SWITCH.
Datasheet
ZE-N21-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | ZE | |
| Subcategory | Switches | |
| Part # Aliases | ZEN212S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,82 € | 107,82 € | |
| 94,78 € | 947,80 € | |
| 87,91 € | 2.197,75 € | |
| 83,04 € | 4.152,00 € | |
| 79,09 € | 7.909,00 € |
Need more?