Reference Only
ZEN-10C2AR-A-V2
Programmable Logic Controllers - PLCs 100/240 VAC 6 IN 4 OUT
Datasheet
ZEN-10C2AR-A-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Programmable Relay - CPU Unit | |
| Number of Inputs | 6 Input | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 240 VAC | |
| Supply Voltage - Min | 100 VAC | |
| Output Type | Relay | |
| Display Type | LED | |
| Series | ZEN V2 | |
| Size | 90 mm x 70 mm x 56 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | ZEN10C2ARAV2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (74 |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?