Reference Only
ZEN-20C2AR-A-V2
Programmable Logic Controllers - PLCs Controller CPU 12 Input & 8 Output.
Datasheet
ZEN-20C2AR-A-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | CPU Module | |
| Supply Voltage - Max | 240 V | |
| Supply Voltage - Min | 100 V | |
| Output Type | Relay | |
| Display Type | LED without Display | |
| Series | ZEN V2 | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | ZEN20C2ARAV2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 436,03 € | 436,03 € | |
| 429,98 € | 4.299,80 € |
Need more?