Reference Only
ZEN-20C3DR-D-V2
Programmable Logic Controllers - PLCs DC 12AnalogIN 8 RyOUT Economy
Datasheet
ZEN-20C3DR-D-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | CPU Module | |
| Number of Inputs | 12 Input | |
| Number of Outputs | 8 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Output Type | Relay | |
| Display Type | LCD | |
| Series | ZEN V2 | |
| Size | 122.5 mm x 90 mm x 56 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | ZEN20C3DRDV2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?