
ZEN-STARTER01-V2
Obsolete
I/O Controllers ZEN STARTER KIT
Datasheet
ZEN-STARTER01-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Type | Programmable Relay | |
| Analog / Digital | Analog | |
| Mounting Style | DIN Rail Mount | |
| Size | 90 mm x 70 mm x 56 mm | |
| Display Type | LCD | |
| Series | ZEN V2 | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 28.8 V | |
| Supply Voltage - Min | 10.8 V | |
| Part # Aliases | ZEN-STARTER-01-V2 ZENSTARTER01V2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?