Reference Only
ZETHL-14
Obsolete
Temperature Sensor Modules
Datasheet
ZETHL-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Temperature Sensor Modules | |
| Type | Temperature Sensor | |
| Height | 16 mm | |
| Product Type | Temperature Sensor Modules | |
| Subcategory | Sensor Modules | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?