
ZG2-WDS3VT 2M
Sensor Hardware & Accessories ZG2 3mm wide 2m Sensor Head.
Datasheet
ZG2-WDS3VT 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Sensor Heads | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | ZG2WDS3VT2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative