Reference Only
ZHSI-01-01
Obsolete
Circuit Board Hardware - PCB ZHSI Press Fit Alignment Hardware
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | PCB Mounts | |
| Type | Alignment Hardware | |
| Material | Brass | |
| Packaging | Bag | |
| Plating | Nickel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | ZHSI | |
| Subcategory | Hardware | |
| Tradename | Z-Ray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
2 Factory Stock
Can Ship: 10 Days
2 can ship in 10 Days
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?