
ZL31P0002
Obsolete
Toggle Switches ON-OFF TOGGLE SWITCH TINY SWITCH
Datasheet
ZL31P0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Bushing Size | 10-48 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | ZL | |
| Actuator Style | Bat | |
| Life | 60000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?