Reference Only

ZMN2405HPDK-B

Zigbee Development Tools - 802.15.4 Basic ZMN2405HP DK

Manufacturer:

Mfr Part:
ZMN2405HPDK-B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryZigbee Development Tools - 802.15.4
ProductDevelopment Kits
Tool Is For Evaluation OfZMN2405HP
Frequency2.4 GHz
Interface TypeRS-232
Operating Supply Voltage9 V
Protocol - ANT, Thread, Zigbee - 802.15.4Zigbee
Description/Function2.4 GHz Basic development kit for the ZMN2405HP high power module including one RS-232 serial modem, one development board, demonstration software, power supplies, antennas, and batteries
Product TypeZigbee Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8525601050
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?