Reference Only
ZN-241GI
Obsolete
Zigbee Modules - 802.15.4 802.15.4 Wireless Srl Mdm w/ Scrw Term
Datasheet
ZN-241GI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Frequency | 2.4 GHz | |
| Data Rate | 250 kb/s | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 | |
| Packaging | Bulk | |
| Interface Type | RS-232 | |
| Modulation Technique | DSSS, OQPSK | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8525601050 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?