Reference Only
ZN02 025 0010 2
Circular DIN Connectors
Datasheet
ZN02 025 0010 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 16 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?