Reference Only
ZN02-016-0005-1
Circular DIN Connectors SOCKET CONTACT Price Per PC.
Datasheet
ZN02-016-0005-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Standard | DIN | |
| Shell Style | Plug | |
| Contact Plating | Silver | |
| Termination Style | Crimp | |
| Contact Material | Tin / Bronze | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | C016 | |
| Part # Aliases | ZN0201600051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,717 € | 358,50 € | |
| 0,704 € | 1.760,00 € | |
| 0,689 € | 3.445,00 € |
Need more?