Reference Only

ZOR-25-R-520R

Metal Film Resistors - Through Hole 1/4W JUMPER

Manufacturer:

Mfr Part:
ZOR-25-R-520R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesZOR
Resistance0 Ohms
Diameter2.3 mm
Length6.3 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors Zero-Ohm
TypeZero Ohm Resistor
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
150.000 available now at tti.com