Reference Only

ZPM3570DK

Obsolete
Zigbee Development Tools - 802.15.4 2.4GHz DSSS 802.15.4 DEV. KIT

Manufacturer:

Mfr Part:
ZPM3570DK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryZigbee Development Tools - 802.15.4
ProductDevelopment Kits
Tool Is For Evaluation OfZPM3570
Frequency2.4 GHz
Interface TypeSerial, USB
Operating Supply Voltage9 V
Protocol - ANT, Thread, Zigbee - 802.15.4Zigbee
PackagingBulk
Product TypeZigbee Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8525601010
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?