
ZR-XRH1
Obsolete
Datalogging & Acquisition Humidity Sensor 3m
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Datalogging & Acquisition | |
| Product | Accessories | |
| Type | Sensor | |
| Product Type | Dataloggers | |
| Subcategory | Test Equipment | |
| Part # Aliases | ZRXRH1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?