Reference Only
ZS-00424-01
Obsolete
Proximity Sensors - Industrial Aerospace Proximity
Datasheet
ZS-00424-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Measuring Range - Min | 3 mm | |
| Measuring Range - Max | 3.99 mm | |
| Output Type | NO | |
| Cable Length | 85 mm | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 32 VDC | |
| Housing Material | Stainless Steel | |
| Maximum Frequency | 2 kHz | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 9031808000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?