Reference Only
ZTPD-EVM-KIT
Optical Sensor Development Tools Evaluation Kit for Digital Output Non-Contact IR Temperature Sensor Thermopile sensor sold separately.
Datasheet
ZTPD-EVM-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Infrared Detector | |
| Tool Is For Evaluation Of | ZTPD-2210 | |
| Interface Type | I2C | |
| Product Type | Optical Sensor Development Tools | |
| Series | ZTPD | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,24 € | 322,40 € |
Need more?