Reference Only
ZV-Q22-2S
Basic / Snap Action Switches L.S. 15A rllr plngr flng mnt.
Datasheet
ZV-Q22-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | ZV | |
| Type | Enclosed | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Operating Force | 3.43 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP65 | |
| Actuator Style | Roller Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | ZVQ222S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,49 € | 100,49 € | |
| 91,36 € | 913,60 € | |
| 89,78 € | 2.244,50 € | |
| 88,19 € | 4.409,50 € | |
| 87,25 € | 8.725,00 € |
Need more?