Reference Only
ZX-LD100
Photoelectric Sensors DIFFUSE RFLCT SPOT BEAM 100mm.
Datasheet
ZX-LD100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 100 mm | |
| Light Source | LED | |
| Amplifier Type | Separated | |
| Connection Method | Cable with Connector | |
| Cable Length | 500 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 39 mm | |
| IP Rating | IP50 | |
| Length | 33 mm | |
| Product Type | Photoelectric Sensors | |
| Series | ZX | |
| Subcategory | Sensors | |
| Width | 17 mm | |
| Part # Aliases | ZXLD100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.469,14 € | 2.469,14 € |
Need more?