Reference Only

femtoSMDC008F-02

Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm

Manufacturer:

Mfr Part:
femtoSMDC008F-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesfemtoSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current80 mA
Maximum Voltage12 VDC
Trip Current200 mA
Current Rating - Max40 A
Resistance14 Ohms
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.85 mm
Length1.8 mm
Pd - Power Dissipation500 mW (1/2 W)
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width1 mm
Part # AliasesRF2226-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?