Reference Only
iDAS.C.001
Antennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna
Datasheet
iDAS.C.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 699 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | 4.3 Mini-DIN Female | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | |
| Application | Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes | |
| Length | 38 mm | |
| IP Rating | IP54 | |
| Cable Type | 300 mm RG402 | |
| Series | iDAS | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?