Reference Only
iDAS.W.001
Antennas iDAS.W.001 MIMO LTE Wall Mount Panel Antenna
Datasheet
iDAS.W.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 699 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Mini-DIN Female | |
| Antenna Connector Type | 4.3 Mini-DIN Female | |
| Application | 4G LTE | |
| Length | 308 mm | |
| Width | 190 mm | |
| Height | 72 mm | |
| IP Rating | IP54 | |
| Cable Type | RG-402 | |
| Series | iDAS | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?