3754 - 3M Electronic Specialty - Flat Cables
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3754 | ||||||||||||||||||
0In Stock | 3754 | ||||||||||||||||||
0In Stock | Round Conductor Cables | 50 Conductor | 0.64 mm (0.025 in) | 30 AWG | 30.48 m (100 ft) | 7 x 38 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 30 V | - 20 C | + 105 C | 3754 | 3754/50-100 | ||||
0In Stock | 3754 |