3811 - 3M Electronic Specialty - Flat Cables
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000058205 TTI: 7000058205 3M Electronic Specialty Availability: 1In StockFlat Cables CLR-CD 050 26/7-PVC 10C | 1In Stock | Price Per Spool | Color Coded Cables | 10 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 34 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3811 | Spool | 3811/10 | |
0In Stock | 3811 | ||||||||||||||||||
0In Stock | Price Per Spool | Color Coded Cables | 50 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 34 | Unshielded | Multicolor | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 3811 | Spool | 3811/50 | ||
0In Stock | 3811 | ||||||||||||||||||
0In Stock | 3811 |