ABRACON - NTC Thermistors
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 2.0kOhms +/-5% -55C +125C 200mW | Not Available Online | ABNTC | 3950 K | 202 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 3.3kOhms +/-5% -55C +125C 100mW | Not Available Online | ABNTC | 3950 K | 3.3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 4.7kOhms +/-5% -55C +125C 100mW | Not Available Online | ABNTC | 3950 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |