ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 21.3 mm | 135.5 mm | AETC | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Chip | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | - 1.13 dBi, - 3.77 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance | 37 mm | 5 mm | 5 mm | AEC-Q200 | ACR | Reel | |||||||||||||
Mfr: AEMF3108A-F TTI: Not Assigned ABRACON Availability: 0In StockAntennas WiFi 6e External Dome - IP67 Rated | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Dome | 6 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Screw | Connector | NF (BH) | IP67 | AEMF | Bulk | ||||||||||||||||||||
Mfr: AFB4714A-0190S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas Tri-band Wi-Fi6E 2.4/5/6GHz | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Stacked | - 2 dBi, 0 dBi, 2 dBi | 50 Ohms | 1.5, 1.95, 2.74, 6.12 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | IPEX Female | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 13 mm | 100 mm RF1.13 | APAR | Tray | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.594 GHz | 1.61 GHz | GLONASS, GPS | Module | 5 dBi | 8 MHz, 16 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | GPS, GLONASS | 44 mm | 37 mm | 14.5 mm | RF Coax Cable | APAM | Bulk | |||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | RFID Patch | 854 MHz | 882 MHz | RFID | Patch | Ceramic | 5 dBic | 20 MHz | 50 Ohms | 1 Band | Adhesive Mount | Pin | 868 MHz | RFID | 80 mm | 80 mm | 6 mm | APAE | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.5 GHz | WiFi | IoT, ISM | Chip | Ceramic | 4.5 dBi | 800 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.785 GHz | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Round | 2 dBi, 2.5 dBi, 28 dBi | 1580.42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG174 | AEAC | Bulk | |||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 915 MHz | ISM | Chip | Ceramic | - 2.7 dBi | 50 Ohms | 3:1 | - 35 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's | 9 mm | 3 mm | 1.2 mm | ACAJ | Reel | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | 865 MHz | 871 MHz | RFID | 1.5 dBi | 4 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 40 mm | 40 mm | 8 mm | Tray | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.64 GHz | Chip | 2.6 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 6 mm | 2 mm | 1 mm | AMCA62 | Reel | ||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AANE-WH-0151-SIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: APARM1504-SG3 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GPS PCB ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | - 4.5 dBi, 0.8 dBi, - 3 dBi | 50 Ohms | 1.8:1 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive | 15 mm | 15 mm | 4 mm | APAR | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG-174 | AEAC | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.559 GHz | 1.607 GHz | 4 dBi | 20 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | 36 mm | 36 mm | 6 mm | APAGM | Tray | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth | GSM | WiFi | Whip | Tilt/Swivel | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA-RP | 2.45 GHz, 5.5 GHz | Routers | 86 mm | RG178 | APAMS | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PIFA | 824 MHz | 2.17 GHz | Stamped | Metal | 4.9 dBi | 136 MHz, 451 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 1.945 GHz | Cellular, IoT, M2M, Metering, Wireless RC | 49.93 mm | 24.97 mm | 10 mm | Reel | |||||||||||||||||
Mfr: AEXQ0902GE TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GNSS External Active Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.60931 GHz | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | 36 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | TNC Female | Precision Agriculture, Geofencing | IP67 | AEXQ | Bulk |