• Wireless & RF Modules
  • Antennas

ABRACON - Antennas

552 Results
552 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
AECY1202LS-3000S ABRACON
Datasheet
Mfr: AECY1202LS-3000S
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Call to Verify
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Whip Antenna
Magnetic Mount
Connector
SMA Male
Datasheet
Mfr: AMCA72-2R860G-02F-T4
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Antennas 2.86GHz BW 200dB + Gain 1.0dBi avg.

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.86 GHz
Chip
2.7 dBi
200 MHz
50 Ohms
2:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
WLAN
7 mm
2 mm
1 mm
AMCA72
Reel
  • ...
  • 20
  • 21
  • 22
  • 23