ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: AANI-PP-0123-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.8 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 8 mm | AANI-PP | Reel | ||||||||||||||||||
Mfr: AANE-WH-0034-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 928 MHz | Whip | 3.6 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 50 mm | IP66 | AANE-WH | Bulk | ||||||||||||||||||
Mfr: AANI-AP-0200-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | U.FL | 18 mm | 18 mm | 4 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bag | |||||||||||||||||||||
Mfr: AFG4507W2S-0200S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.4/5GHZ WIFI FLEX ANT IPEX-1(F) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 6.62 dBi, 6.01 dBi, 6.6.62 dBi, 7.68 dBi, 8.12 dBi, 6.91 dBi | 50 Ohms | 3 | - 10 C | + 50 C | 2 Band | Adhesive Mount | IPEX-1 | 45 mm | 7.8 mm | 0.2 mm | AFG | Bulk | ||||||||||||||||||||
Mfr: AANI-AH-0152-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas L1/L2 GNSS Embedded Quad Helix Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 3.3 dBic, 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Screw | Connector | I-PEX MHF1 | 1.13 mm Coax | Bulk | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 870 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Module | I-Bar | 2 dBi | 90 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | 915 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 25 mm | 3.8 mm | RG174 | APAMS | Bulk | ||||||||||||
0In Stock | PCB Antennas | Board Antenna | 868 MHz | 1.99 GHz | GSM | ISM | 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | Industrial, Infrastructure IoT | 50 mm | 8 mm | 0.8 mm | Coaxial | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.483 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 2, 3 M LMR100 | AEC | Bulk | |||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 600 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS | IoT | Module | Dome | 4 dBi | 50 Ohms | 4 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA-Male | 3.3 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 4 | AECR1808X4 | Bulk | ||||||||||
Mfr: ABB1102L-0100I TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wideband 5G/4G Cellular PCB Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 600 MHz | 6 GHz | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | IPEX-1 | 115 mm | 21.75 mm | 0.16 mm | 1.13 mm Coax | ABB | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 433 MHz | IoT, ISM | Whip | Stubby Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 125 C | 1 Band | Panel Mount | Connector | SMA Male | Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical | 53.4 mm | AEAC | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | WiFi | ISM | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | 2.45 GHz | Wireless Communication System, Router | 190 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 3.6 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 25 mm | 25 mm | 4 mm | APAK | Tray | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Square | 2 dBi, 2.5 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG-174 x 3 | AEAC | Bulk | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.56 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 4 dBi | 26 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.586 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 18 mm | 18 mm | 4 mm | APAR | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.5 mm | 14.5 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | PCB Trace | I-Bar Flex | 3 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 829 MHz, 2.2 GHz | Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation | 110 mm | 20 mm | 0.2 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.572 GHz | 1.618 GHz | GLONASS, GPS | Module | Square | 5 dBi | 8 MHz, 16 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 85 mm | 400 cm RF Cable | APAM | Bulk | ||||||||||||
Mfr: AANE-WH-0151-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | |||||||||||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Combination Antenna | 617 MHz | 5850 MHz | LTE | BeiDou, Galileo, GPS, GLONASS | Wi-Fi | Fin | Shark-Fin | 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB | 50 Ohms | 1.5:1, 1.7:1, 2:1, 2.2:1 | 5 W | - 40 C | + 85 C | 6 Band | Screw Mount | Cable with Connector | FAKRA Jack | 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz | Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication | 209.8 mm | 93.4 mm | 74.6 mm | IP67 | RG174 | AANE-SH | Bulk |