ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5 GHz | Bluetooth | WiFi | Whip | Stubby | 0 dBi, 2 dBi | 50 Ohms | 1.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | Home Automation, Industrial Weareables, Appliances, Security, Video | 54.4 mm | 60 mm | APAM | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 4.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 38.3 mm | 35 mm | 12.3 mm | RG174 | APAMP | Bulk | ||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 49.9 mm | 18 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 433 MHz | 960 MHz | Cellular (NBIoT, LTE) | LPWA, LoRa, SigFox | IoT, ISM | Whip | Straight with Base | 3 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 696.5 MHz | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | 153.3 mm | 3 M RG174 | Bulk | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G, GSM, DCS, PCS | IoT | PCB Trace | I-Bar Flex | 2 dB, 3.5 dB | 50 Ohms | 3.0:1 | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX | 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz | Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage | 70 mm | 20 mm | 120 mm RF1.13 | AFAG | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture | 460 mm | 460 mm | 3 M RG58 | AEAC | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 4 GHz | 4G/5G, Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | PCB Trace | I-Bar Flex | 5 dBi | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 Female | 2.349 GHz | M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City | 85 mm | 13.8 mm | 0.2 mm | 100 mm RF1.13 | AFC | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.20714 GHz | 1.57542 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Whip | Stubby | 2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Screw | Connector | SMA Male | M2M, Surveillance, Autonomous Driving, Fleet Management, Asset Tracking, Telematics, Smart Agricultrue, Precision Farming, Instrumentation | 55.6 mm | IP67 | AEC | Bulk | |||||||||||||||
Mfr: AANI-CH-0030 TTI: Not Assigned ABRACON Availability: 0In StockAntennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna | 0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | ||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 50 Ohms | 1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 | 13.56 MHz | 40 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 5.85 GHz | WiFi | 3.4 dBi | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 22 mm | 20 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.166 GHz | 1.61 GHz | 1.9 dBi, 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | 10 mm | 4 mm | 1.5 mm | ACR | Reel | ||||||||||||||||||||||||
Mfr: AANI-FB-0084-0100I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-CH-0133-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANE-WH-0194-3 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 2.5 GHz | Whip | 2.68 dBi | 50 Ohms | 8 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | 25 mm | IP67 | AANE-WH | Bulk | ||||||||||||||||||
Mfr: AANI-CH-0129-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Chip | 3.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 5.2 mm | 2.1 mm | 1 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0131-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: APAMBJ-135S TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Antennas Whip Connector Mount SMA (M) | 0In Stock | |||||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0176-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 120 mm | 50 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: AANI-CH-0078-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas BT/Wi-Fi ANT 2.4/5 GHz CHIP SOLDER SMD, 1608 PACKAGE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Wi-Fi Chip Antenna | 2.4 GHz, 5.15 GHz | 2.4835 GHz, 5.85 GHz | Bluetooth | Wi-Fi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Chip | 2.5 dBi, 2.7 dBi | 50 Ohms | 1.75:1, 2.0:1 | 3 W | - 40 C | + 95 C | Chip | 2 Band | PCB Mount | SMD/SMT | IoT, M2M, Wearables, Wi-Fi and WLAN Coverage | 1.6 mm | 0.8 mm | 0.4 mm | AANI-NI | Reel | |||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 433 MHz | LoRa, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | M2M, Smart Meters, Medical Devices, RFID, Wireless, Wearable | 53.4 mm | 15 mm | AEAC | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE/5G Antenna | 617 MHz | 6 GHz | 5G, LTE | Dome | 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi | 50 Ohms | <3 | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | NF (BH) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 80 mm | IP67 | Bulk | |||||||||||||||||
Mfr: AFB4506A-0045IM TTI: AFB4506A-0045IM ABRACON Availability: Not Available OnlineAntennas WI-FI6E PRINTED ANTENNA | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | 50 Ohms | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | IPEX | 2.451 GHz | 25.1 mm | 25.1 mm | 5.5 mm | APAR | Bulk |