ACA - ABRACON - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.57 GHz | 1.58 GHz | Chip | 0.03 dBi | 50 Ohms | 2:1 | 1 Band | PCB Mount | SMD/SMT | GPS | 4 mm | 1.8 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.2 GHz | 7.2 GHz | Chip | - 1.1 dBi | 4000 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | UWB | 8 mm | 6 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 490 MHz | 915 MHz | Sub GHz | Chip | Multilayer | - 6.27 dBi to - 1.1 dBi | 40 MHz, 8 MHz, 20 MHz, 26 MHz | 50 Ohms | 4 Band | PCB Mount | SMD/SMT | Multiband | 16 mm | 3 mm | 1.4 mm | ACA | Reel | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.485 GHz | Chip | 1.09 dBi | 50 Ohms | 2.5:1 | 1 Band | PCB Mount | SMD/SMT | Bluetooth, WiFi | 4 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.55 GHz | 2.7 GHz | Chip | - 0.51 dBi to - 1.1 dBi | 935 MHz, 145 MHz, 355 MHz, 200 MHz | 50 Ohms | 4 Band | PCB Mount | SMD/SMT | Multiband | 4 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.555 GHz | 1.61 GHz | Chip | Multilayer | - 1.59 dBi to - 0.83 dBi | 10 MHz, 10 MHz, 40 MHz, 50 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS | 3 mm | 1.5 mm | 1.2 mm | ACA | Reel | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.825 GHz | Chip | - 1.37 dBi, - 2.79 dBi | 50 Ohms | 2.5:1 | 2 Band | PCB Mount | SMD/SMT | Bluetooth, WiFi | 5 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.485 GHz | Chip | 0.6 dBi | 85 MHz | 50 Ohms | 1.6:1 | 1 Band | PCB Mount | SMD/SMT | Bluetooth, WiFi | 2 mm | 1.2 mm | 1 mm | ACA | Reel |