ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | 1.572 GHz | 2.4 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | 2.2 dBi, 2 dBiC, 2 dBi | 50 Ohms | 1.2:1, 3.5:1, 2:1 | 8 Band | PCB Mount | Multiband | 99 mm | 60 mm | 154 mm | APAM | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GPS | WLAN | Patch | Ceramic | - 1 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.606 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 9 mm | 9 mm | 4 mm | APAE | Tray | ||||||||||||||
Mfr: AMCA52-2R540G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.54GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.54 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | ||||||||||||||||||||||
Mfr: AMCA72-2R470G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.47GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WLAN Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Chip | 3.3 dBi | 200 MHz | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | WLAN | 7 mm | 2 mm | 1 mm | AMCA72 | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | External | 2.35 GHz | 5.9 GHz | Whip | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | - 45 C | + 85 C | 2 Band | SMA | SMA-RP | GSM, WiFi | 77 mm | APAMS | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 912 MHz | 918 MHz | RFID | Patch | Ceramic | 2.5 dBi | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-J3 | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 50 mm | 50 mm | 9.4 mm | 110 mm RG178 | Tray | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.825 GHz | Chip | - 1.37 dBi, - 2.79 dBi | 50 Ohms | 2.5:1 | 2 Band | PCB Mount | SMD/SMT | Bluetooth, WiFi | 5 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GSM | GPS | Module | Round | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Vehicle Tracking, Telemetry Applications, Asset Tracking, Emergency Call Systems | 14.1 mm | 200 cm RF Cable | APAMPS | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 54.5 mm | 44.5 mm | 15.8 mm | APAMP | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | - 2 dBic | 3 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 10 mm | 10 mm | 6.8 mm | 20 mm RF0.8 | APAM | Tray | ||||||||||||||
Mfr: ANFCA-2525-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 1 Band | Adhesive Mount | SMD/SMT | NFC | 25 mm | 25 mm | ANFCA | Bulk | ||||||||||||||||||||||||
Mfr: ANFCA-6040-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.9uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 60 mm | 40 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Module | Panel | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Mfr: ABR3407I8-0100S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 868MHz PCB Antenna IPEX | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 868 MHz | 870 MHz | 1.28 dBi | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX-1 Female | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | ABR | Bulk | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Mfr: ANFCA-4030-A01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1.5ohm Induct 1.5uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 40 mm | 30 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 433 MHz | 915 MHz | 3 Band | 433 MHz, 868 MHz, 915 MHz | ||||||||||||||||||||||||||||||||||
Mfr: AMCA52-2R710G-S1F-T4 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.71GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.71 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | |||||||||||||||||
Mfr: AMCA31-2R450G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.45GHz BW 90dB + Gain -1dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.45 GHz | Chip | 0.5 dBi | 90 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | Bluetooth, WLAN | AMCA31 | Reel | ||||||||||||||||||||||
Mfr: AMCA52-2R780G-S1F-T4 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.78GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.78 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 1.575 GHz | Cellular (NBIoT, LTE) | GPS | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 41 mm | 34 mm | 14.5 mm | APAMPJ | Bulk |