ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 5.85 GHz | WiFi | 3.4 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-4 | 22 mm | 20 mm | 0.8 mm | Coaxial | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Outdoor Antennas | 4G, Cellular (NBIoT, LTE) | Dome | MIMO | Connector | |||||||||||||||||||||||||||||||||
Mfr: AETC01M02X TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas LTE 4G/5G & Wi-Fi 6E Whip Antenna 1610 x 20mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 4 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 6 Band | Connector | SMA Male | 20 mm | 1.61 m | RG-174 | AETC | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 21.3 mm | 135.5 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Dome | 3.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 40 mm | 35 mm | 15.2 mm | RG174 | APAMP | Bulk | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 912 MHz | 918 MHz | RFID | Patch | Ceramic | 0.5 dBi | 2.5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW3 | 915 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 35 mm | 35 mm | 4 mm | 110 mm RG178 | Tray | |||||||||||||
Mfr: AMCA72-2R860G-02F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.86GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.86 GHz | 2.86 GHz | Chip | 0.7 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA72 | Reel | |||||||||||||||||||||
Mfr: AMCA52-2R710G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.71GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.71 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | ||||||||||||||||||||||
Mfr: AMCA62-2R640G-01F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.64GHz BW 200dB + Gain 0.7dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.64 GHz | Chip | 1 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA62 | Reel | ||||||||||||||||||||||
Mfr: ANFCA-4030-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 2ohm Induct 1.7uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 40 mm | 30 mm | ANFCA | Bulk | |||||||||||||||||||||||
Mfr: ANFCA-4535-A01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1.5ohm Induct 1.45uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 45 mm | 35 mm | ANFCA | |||||||||||||||||||||||
Mfr: ANFCA-3225-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | NFC | 32 mm | 25 mm | ANFCA | Bulk | |||||||||||||||||||||
Mfr: ANFCA-5035-A01-IPEX TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz NFC Ant. With IPEX Connector | Not Available Online | RFID/NFC Antennas | 13.56 MHz | 13.56 MHz | 1 Band | ANFCA | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | External | 820 MHz | 1.99 GHz | GSM | Module | I-Bar | 1 dBi, 2 dBi | 140 MHz, 280 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | FME-K3 | GSM | 115 mm | 22 mm | APAMS | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | - 3 dBic | 2 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | ISM Applications | 9 mm | 9 mm | 6.8 mm | 20 mm RF0.8 | APAM | Tray | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 3G/4G LTE, 5G NR, CBRS | IoT | Whip | Blade Tilt / Swivel | 3 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.2 GHz, 3.55 GHz | LTE Radios, Gateways, Routers, Set Top Boxes, Security, Smart Metering, Vending Machines, Smart Home | 198 mm | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | 3 dBi | 50 Ohms | 3.0 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 24 mm | 20 mm | 0.2 mm | RF 1.37 mm | Bulk | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 5.85 GHz | WiFi | 2.5 dBi | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-4 | 22 mm | 11.7 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 791 MHz | 1.99 GHz | GSM | 4.1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | MHF-4 | 75 mm | 8 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Multiband Antenna | 868 MHz | 1.99 GHz | 2G/3G/GSM, Cellular | LoRa/SigFox, ISM | 2 dB, 3.4 dB | 50 Ohms | 2 Band | Adhesive Mount | MHF-1 Female | 58 mm | 8.5 mm | 0.2 mm | Coaxial | ||||||||||||||||||||||
Not Available Online | Bag |