AEC - ABRACON - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.483 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 2, 3 M LMR100 | AEC | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Dome | 2 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5815 GHz | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 16.3 mm | IP67 | 3 M RG174 | AEC | Bulk | |||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.825 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Round | 2 dBic, 2.5 dBi, 2 dBi, 3 dBi | 50 Ohms | 1.5, 3, 2.5 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking | 16.3 mm | IP67 | 3 M RG174 x 3, LMR100 | AEC | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.20714 GHz | 1.57542 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Whip | Stubby | 2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Screw | Connector | SMA Male | M2M, Surveillance, Autonomous Driving, Fleet Management, Asset Tracking, Telematics, Smart Agricultrue, Precision Farming, Instrumentation | 55.6 mm | IP67 | AEC | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GNSS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | 3 M RG174 | AEC | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | IoT | Whip | Blade | 2 dBi | 50 Ohms | 3.5 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA-Male | 3.3 GHz | M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles | 115.6 mm | 21.7 mm | 5.8 mm | 3 M LMR-100 | AEC | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | AEC | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 529 kHz | 2.69 GHz | Cellular (NBIoT, LTE) | GNSS | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 4 | AEC | Bulk | ||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.561 GHz | 1.602 GHz | GNSS | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 1 Band | SMA Male | SMA Male | 1.561 GHz to 1.602 GHz | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG174 | AEC | Bulk | |||||||||||||||||
0In Stock | Multiprotocol Antennas | - 40 C | + 85 C | Screw | 3000 mm | AEC | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | AEC |