ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.2 A | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-1206H-1200 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 1200ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: ACML-1206H-1500 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 1500ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 11 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: ACML-0805-7-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 7 ohms 2200mA | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 1.3 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML | |||||||||||||||||||
Not Available Online | ACML | |||||||||||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 500 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: ACML-0805-260 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 26 OHM 25% FERRITE CHIP BEAD | Not Available Online | |||||||||||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | |||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0402H-900-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 90 ohms 500mA max Test 100 MHz 200 mV | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | ACML | |||||||||||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: ACML-1206H-2000-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 2000ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: ACML-0402HC-050-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 5 Ohms 2A -55C +125C | Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |