ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 170 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-1206H-2000 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 2000ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||||
Not Available Online | AWBC | Chokes | Radial | 550 Ohms | - 40 C | + 85 C | 10 mm | 6 mm | Bulk | |||||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | |||||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 19 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 6 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 50 Ohms | 5 A | 9 Ohms | - 40 C | + 85 C | 5.6 mm | 5 mm | 1.5 mm | Reel | |||||||||
Not Available Online | AWBC | Chokes | Axial | 580 Ohms | - 40 C | + 85 C | 10 mm | 6 mm | Bulk |